0430450406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430450406
0430450406
0430450406

0430450406

DigiKey Part Number
WM3249TR-ND - Tape & Reel (TR)
WM3249CT-ND - Cut Tape (CT)
WM3249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450406
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450406 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.06000Fr.2.06
10Fr.1.75400Fr.17.54
100Fr.1.48990Fr.148.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.1.41880Fr.283.76
400Fr.1.35105Fr.540.42
600Fr.1.31297Fr.787.78
1,000Fr.1.26649Fr.1,266.49
1,400Fr.1.23679Fr.1,731.51
2,000Fr.1.20608Fr.2,412.16
5,000Fr.1.13064Fr.5,653.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.06000
Unit Price with VAT:Fr.2.22686