141SC-1901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
141SC-1901

1000670032

DigiKey Part Number
MTF1026-DS-ND
Manufacturer
Manufacturer Product Number
1000670032
Description
CABLE COAXIAL 19AWG FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 19 AWG Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
19 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.117" (2.97mm)
Shield Material
Copper, Silver Coated
Shield Coverage
100%, 85%
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 150°C
Spool Size
5000.0' (1524.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,884
Check for Additional Incoming Stock
All prices are in CHF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1Fr.10.46000Fr.10.46
2Fr.9.96000Fr.19.92
3Fr.9.68000Fr.29.04
5Fr.9.33400Fr.46.67
7Fr.9.11429Fr.63.80
10Fr.8.88500Fr.88.85
25Fr.8.31920Fr.207.98
50Fr.7.91180Fr.395.59
100Fr.7.52090Fr.752.09
Manufacturers Standard Package
Unit Price without VAT:Fr.10.46000
Unit Price with VAT:Fr.11.30726
Alternate Length
CABLE COAXIAL 19AWG 200'
In-Stock: 0
Unit Price: Fr.1,598.04000
CABLE COAXIAL 19AWG 5'
In-Stock: 14
Unit Price: Fr.29.25000
CABLE COAXIAL 19AWG 10'
In-Stock: 13
Unit Price: Fr.55.74000
CABLE COAXIAL 19AWG 25'
In-Stock: 8
Unit Price: Fr.131.41000
CABLE COAXIAL 19AWG 50'
In-Stock: 6
Unit Price: Fr.250.10000