5023520501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023520501
Molex - MX150 Unsealed Connection System

5023520501

DigiKey Part Number
WM20791TR-ND - Tape & Reel (TR)
WM20791CT-ND - Cut Tape (CT)
WM20791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023520501
Description
CONN HEADER SMD R/A 5POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023520501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,579
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.79800Fr.7.98
100Fr.0.67760Fr.67.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700Fr.0.59053Fr.413.37
1,400Fr.0.56233Fr.787.26
2,100Fr.0.54647Fr.1,147.59
3,500Fr.0.52714Fr.1,844.99
4,900Fr.0.51478Fr.2,522.42
7,000Fr.0.50200Fr.3,514.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614