
1375618-1 | |
---|---|
DigiKey Part Number | A112088-ND |
Manufacturer | |
Manufacturer Product Number | 1375618-1 |
Description | CONN STRAIN RELIEF DUAC 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-DUAC Series |
Datasheet | Datasheet |
EDA/CAD Models | 1375618-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | AMP-DUAC Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.17000 | Fr.5.17 |
10 | Fr.4.39000 | Fr.43.90 |
25 | Fr.4.11560 | Fr.102.89 |
50 | Fr.3.91880 | Fr.195.94 |
100 | Fr.3.73180 | Fr.373.18 |
400 | Fr.3.38415 | Fr.1,353.66 |
800 | Fr.3.22274 | Fr.2,578.19 |
1,200 | Fr.3.13195 | Fr.3,758.34 |
Unit Price without VAT: | Fr.5.17000 |
---|---|
Unit Price with VAT: | Fr.5.58877 |