
1376347-1 | |
---|---|
DigiKey Part Number | A123703TR-ND - Tape & Reel (TR) A123703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376347-1 |
Description | CONN SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1376347-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.09100 | Fr.0.91 |
25 | Fr.0.08560 | Fr.2.14 |
50 | Fr.0.08160 | Fr.4.08 |
100 | Fr.0.07760 | Fr.7.76 |
250 | Fr.0.07272 | Fr.18.18 |
500 | Fr.0.06926 | Fr.34.63 |
1,000 | Fr.0.06595 | Fr.65.95 |
2,500 | Fr.0.06182 | Fr.154.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.05592 | Fr.279.60 |
10,000 | Fr.0.05325 | Fr.532.50 |
15,000 | Fr.0.05174 | Fr.776.10 |
25,000 | Fr.0.04991 | Fr.1,247.75 |
35,000 | Fr.0.04874 | Fr.1,705.90 |
50,000 | Fr.0.04753 | Fr.2,376.50 |
125,000 | Fr.0.04456 | Fr.5,570.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |