
| 1-353293-7 | |
|---|---|
| DigiKey Part Number | A99739-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-353293-7 | 
| Description | CONN RCPT 17POS IDC 26-28AWG TIN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-353293-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 17 | |
| Pitch | 0.059" (1.50mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | - | |
| Cable Termination | IDC | |
| Wire Type | Discrete | |
| Wire Gauge | 26-28 AWG | |
| Features | Closed End | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Color | Gray | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 | 
| 10 | Fr.0.48800 | Fr.4.88 | 
| 25 | Fr.0.45680 | Fr.11.42 | 
| 50 | Fr.0.43520 | Fr.21.76 | 
| 100 | Fr.0.41430 | Fr.41.43 | 
| 250 | Fr.0.38836 | Fr.97.09 | 
| 500 | Fr.0.36980 | Fr.184.90 | 
| 1,000 | Fr.0.35213 | Fr.352.13 | 
| 2,500 | Fr.0.33008 | Fr.825.20 | 
| Unit Price without VAT: | Fr.0.58000 | 
|---|---|
| Unit Price with VAT: | Fr.0.62698 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland