

175286-5 | |
---|---|
DigiKey Part Number | A29253TR-ND - Tape & Reel (TR) A29253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175286-5 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175286-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.26600 | Fr.2.66 |
25 | Fr.0.24880 | Fr.6.22 |
50 | Fr.0.23720 | Fr.11.86 |
100 | Fr.0.22580 | Fr.22.58 |
250 | Fr.0.21164 | Fr.52.91 |
500 | Fr.0.20154 | Fr.100.77 |
1,000 | Fr.0.19190 | Fr.191.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.15094 | Fr.452.82 |
6,000 | Fr.0.14374 | Fr.862.44 |
9,000 | Fr.0.13968 | Fr.1,257.12 |
15,000 | Fr.0.13526 | Fr.2,028.90 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |