
0508001.MXP | |
|---|---|
DigiKey Part Number | F4226-ND |
Manufacturer | |
Manufacturer Product Number | 0508001.MXP |
Description | FUSE CERM 1A 1KVAC 1000VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV 1000 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.449 |
Mounting Type Requires Holder | Approval Agency CE, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Voltage Rating - AC 1 kV | DC Cold Resistance 1.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.18000 | Fr.8.18 |
| 5 | Fr.6.78600 | Fr.33.93 |
| 10 | Fr.6.26100 | Fr.62.61 |
| 50 | Fr.5.19100 | Fr.259.55 |
| 100 | Fr.4.78590 | Fr.478.59 |
| 250 | Fr.4.29576 | Fr.1,073.94 |
| 500 | Fr.4.00844 | Fr.2,004.22 |
| Unit Price without VAT: | Fr.8.18000 |
|---|---|
| Unit Price with VAT: | Fr.8.84258 |














