

917512-5 | |
|---|---|
DigiKey Part Number | A29306-ND |
Manufacturer | |
Manufacturer Product Number | 917512-5 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917512-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 25 | Fr.0.21960 | Fr.5.49 |
| 50 | Fr.0.20920 | Fr.10.46 |
| 100 | Fr.0.19900 | Fr.19.90 |
| 250 | Fr.0.18656 | Fr.46.64 |
| 500 | Fr.0.17764 | Fr.88.82 |
| 1,000 | Fr.0.16916 | Fr.169.16 |
| 3,000 | Fr.0.15653 | Fr.469.59 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |























