178964-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178964-5
178964-5
178964-5

178964-5

DigiKey Part Number
A29539-ND
Manufacturer
Manufacturer Product Number
178964-5
Description
CONN PLUG HSG 10POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178964-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
10Fr.1.20700Fr.12.07
25Fr.1.13120Fr.28.28
50Fr.1.07700Fr.53.85
100Fr.1.02550Fr.102.55
250Fr.0.96128Fr.240.32
500Fr.0.91538Fr.457.69
1,000Fr.0.87168Fr.871.68
2,500Fr.0.81714Fr.2,042.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502