
1871745-1 | |
|---|---|
DigiKey Part Number | A116550-ND |
Manufacturer | |
Manufacturer Product Number | 1871745-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871745-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.25500 | Fr.2.55 |
| 25 | Fr.0.23960 | Fr.5.99 |
| 50 | Fr.0.22820 | Fr.11.41 |
| 100 | Fr.0.21730 | Fr.21.73 |
| 250 | Fr.0.20364 | Fr.50.91 |
| 500 | Fr.0.19390 | Fr.96.95 |
| 1,000 | Fr.0.18464 | Fr.184.64 |
| 3,000 | Fr.0.17086 | Fr.512.58 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |











