



1473898-1 | |
|---|---|
DigiKey Part Number | 1473898-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473898-1 |
Description | CONN HEADER VERT 12POS 2.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473898-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.217" (5.50mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.921" (23.39mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.62000 | Fr.2.62 |
| 24 | Fr.2.09333 | Fr.50.24 |
| 120 | Fr.1.86833 | Fr.224.20 |
| 504 | Fr.1.68835 | Fr.850.93 |
| 1,008 | Fr.1.60780 | Fr.1,620.66 |
| 5,016 | Fr.1.43586 | Fr.7,202.27 |
| Unit Price without VAT: | Fr.2.62000 |
|---|---|
| Unit Price with VAT: | Fr.2.83222 |

