



172501-1 | |
|---|---|
DigiKey Part Number | A126040-ND |
Manufacturer | |
Manufacturer Product Number | 172501-1 |
Description | CONN PLUG HSG 21POS MIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172501-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.2.56400 | Fr.25.64 |
| 25 | Fr.2.40280 | Fr.60.07 |
| 50 | Fr.2.28820 | Fr.114.41 |
| 100 | Fr.2.17880 | Fr.217.88 |
| 300 | Fr.2.01627 | Fr.604.88 |
| 500 | Fr.1.94492 | Fr.972.46 |
| 1,000 | Fr.1.85214 | Fr.1,852.14 |
| 2,500 | Fr.1.73629 | Fr.4,340.72 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |




