0019092062 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,498
Unit Price: Fr.0.77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 976
Unit Price: Fr.0.55000
Datasheet
0019092062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019092062

DigiKey Part Number
WM13432-ND
Manufacturer
Manufacturer Product Number
0019092062
Description
CONN PLUG HSG 6POS 6.30MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
2
Row Spacing
0.248" (6.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes