
0022284280 | |
|---|---|
DigiKey Part Number | WM50014-28-ND |
Manufacturer | |
Manufacturer Product Number | 0022284280 |
Description | CONN HEADER VERT 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 0.455" (11.56mm) | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.0.87800 | Fr.8.78 |
| 100 | Fr.0.68410 | Fr.68.41 |
| 500 | Fr.0.58866 | Fr.294.33 |
| 1,000 | Fr.0.55542 | Fr.555.42 |
| 5,000 | Fr.0.49273 | Fr.2,463.65 |
| 10,000 | Fr.0.47096 | Fr.4,709.60 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |






