Connector Header Through Hole 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482100

DigiKey Part Number
WM50004-10-ND
Manufacturer
Manufacturer Product Number
0026482100
Description
CONN HEADER VERT 10POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.590" (14.99mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.890" (22.61mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.95000Fr.4.95
10Fr.3.81900Fr.38.19
150Fr.2.96940Fr.445.41
600Fr.2.67195Fr.1,603.17
1,050Fr.2.57179Fr.2,700.38
Manufacturers Standard Package
Unit Price without VAT:Fr.4.95000
Unit Price with VAT:Fr.5.35095