
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.528" (13.41mm) |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.63500 | Fr.6.35 |
| 100 | Fr.0.49140 | Fr.49.14 |
| 500 | Fr.0.42084 | Fr.210.42 |
| 1,000 | Fr.0.39625 | Fr.396.25 |
| 5,000 | Fr.0.34986 | Fr.1,749.30 |
| 10,000 | Fr.0.33375 | Fr.3,337.50 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |















