


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.2.03900 | Fr.20.39 |
| 30 | Fr.1.88667 | Fr.56.60 |
| 50 | Fr.1.81980 | Fr.90.99 |
| 100 | Fr.1.73300 | Fr.173.30 |
| 250 | Fr.1.62440 | Fr.406.10 |
| 500 | Fr.1.54684 | Fr.773.42 |
| 1,000 | Fr.1.47304 | Fr.1,473.04 |
| 2,500 | Fr.1.38089 | Fr.3,452.22 |
| 5,000 | Fr.1.31507 | Fr.6,575.35 |
| Unit Price without VAT: | Fr.2.03900 |
|---|---|
| Unit Price with VAT: | Fr.2.20416 |











