



0039303056 | |
|---|---|
DigiKey Part Number | WM24040-ND |
Manufacturer | |
Manufacturer Product Number | 0039303056 |
Description | CONN HEADER R/A 5POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039303056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.1.08900 | Fr.10.89 |
| 100 | Fr.0.92500 | Fr.92.50 |
| 500 | Fr.0.82568 | Fr.412.84 |
| 3,200 | Fr.0.72435 | Fr.2,317.92 |
| 6,400 | Fr.0.68981 | Fr.4,414.78 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |








