0150160104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,827
Unit Price: Fr.1.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.55068
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.60881
Datasheet

Parametric Equivalent


Molex
In Stock: 346
Unit Price: Fr.2.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 844
Unit Price: Fr.2.49000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.13000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.16000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.25000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.30000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.49000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.52000
Datasheet
MFG_01501XXXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160104

DigiKey Part Number
900-0150160104-ND
Manufacturer
Manufacturer Product Number
0150160104
Description
CABLE FFC/FPC 10POS 0.5MM 5"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.