Parametric Equivalent
Similar

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 20 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 1.180" (29.97mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.39581 | Fr.1,395.81 | 
| Unit Price without VAT: | Fr.1.39581 | 
|---|---|
| Unit Price with VAT: | Fr.1.50887 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland