

Type | Description | Select All |
---|---|---|
Category | ||
cms-manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.54105 | Fr.1,541.05 |
cms-vat-exclude-title: | Fr.1.54105 |
---|---|
cms-vat-include-title: | Fr.1.66588 |