015x660xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x660xxx

0152660085

DigiKey Part Number
WM11490-ND
Manufacturer
Manufacturer Product Number
0152660085
Description
CABLE FFC/FPC 8POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.10000Fr.3.10
10Fr.2.63200Fr.26.32
25Fr.2.46720Fr.61.68
50Fr.2.34940Fr.117.47
100Fr.2.23720Fr.223.72
250Fr.2.09712Fr.524.28
500Fr.1.99702Fr.998.51
1,000Fr.1.90176Fr.1,901.76
3,000Fr.1.76005Fr.5,280.15
Manufacturers Standard Package
Unit Price without VAT:Fr.3.10000
Unit Price with VAT:Fr.3.35110