
| 0734136131 | |
|---|---|
| DigiKey Part Number | 900-0734136131-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0734136131 | 
| Description | SSMCX PLUG RA 50 OHM STD&NONMAG | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | SSMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Cable Group | RG-405 (.086 Semi Rigid) | |
| Fastening Type | Snap-On | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Beryllium Copper | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | - | |
| Mating Cycles | - | |
| Insertion Loss | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,200 | Fr.8.63724 | Fr.27,639.17 | 
| Unit Price without VAT: | Fr.8.63724 | 
|---|---|
| Unit Price with VAT: | Fr.9.33686 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland