
12.60069 | |
|---|---|
DigiKey Part Number | 4983-12.60069TR-ND - Tape & Reel (TR) 4983-12.60069CT-ND - Cut Tape (CT) 4983-12.60069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60069 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.44700 | Fr.4.47 |
| 25 | Fr.0.42280 | Fr.10.57 |
| 50 | Fr.0.40520 | Fr.20.26 |
| 100 | Fr.0.38860 | Fr.38.86 |
| 250 | Fr.0.36744 | Fr.91.86 |
| 500 | Fr.0.35222 | Fr.176.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33765 | Fr.337.65 |
| 2,000 | Fr.0.32369 | Fr.647.38 |
| 3,000 | Fr.0.31579 | Fr.947.37 |
| 5,000 | Fr.0.30612 | Fr.1,530.60 |
| 7,000 | Fr.0.29991 | Fr.2,099.37 |
| 10,000 | Fr.0.29348 | Fr.2,934.80 |
| 12,000 | Fr.0.29024 | Fr.3,482.88 |
| 24,000 | Fr.0.27826 | Fr.6,678.24 |
| 25,000 | Fr.0.27757 | Fr.6,939.25 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

