Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190030140

DigiKey Part Number
0190030140-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190030140
Description
CONN QC RCPT 24-26AWG 0.187
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.075" (1.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.15872Fr.1,190.40
Unit Price without VAT:Fr.0.15872
Unit Price with VAT:Fr.0.17158