
0192030374 | |
|---|---|
DigiKey Part Number | 0192030374-ND |
Manufacturer | |
Manufacturer Product Number | 0192030374 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.721" (18.31mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05062 | Fr.202.48 |
| Unit Price without VAT: | Fr.0.05062 |
|---|---|
| Unit Price with VAT: | Fr.0.05472 |

