Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190540090 | |
|---|---|
DigiKey Part Number | 0190540090-ND |
Manufacturer | |
Manufacturer Product Number | 0190540090 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 1.076" (27.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.20684 | Fr.827.36 |
| Unit Price without VAT: | Fr.0.20684 |
|---|---|
| Unit Price with VAT: | Fr.0.22359 |






