Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-10-A9-D

DigiKey Part Number
0190700014-10-A9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-10-A9-D
Description
10" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.1.58400Fr.15.84
30Fr.1.40700Fr.42.21
50Fr.1.33580Fr.66.79
100Fr.1.24920Fr.124.92
250Fr.1.15008Fr.287.52
500Fr.1.08538Fr.542.69
1,000Fr.1.02839Fr.1,028.39
2,500Fr.0.96337Fr.2,408.42
5,000Fr.0.92100Fr.4,605.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.58400
Unit Price with VAT:Fr.1.71230