
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Cable | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.07200 | Fr.10.72 |
| 30 | Fr.0.94867 | Fr.28.46 |
| 50 | Fr.0.89920 | Fr.44.96 |
| 100 | Fr.0.83870 | Fr.83.87 |
| 250 | Fr.0.76948 | Fr.192.37 |
| 500 | Fr.0.72426 | Fr.362.13 |
| 1,000 | Fr.0.68444 | Fr.684.44 |
| 2,500 | Fr.0.63899 | Fr.1,597.47 |
| 5,000 | Fr.0.60936 | Fr.3,046.80 |
| Unit Price without VAT: | Fr.1.07200 |
|---|---|
| Unit Price with VAT: | Fr.1.15883 |

