
0190700014-18-V9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-V9-D |
Description | 18" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 18.0" (457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.77800 | Fr.17.78 |
| 30 | Fr.1.58167 | Fr.47.45 |
| 50 | Fr.1.50260 | Fr.75.13 |
| 100 | Fr.1.40630 | Fr.140.63 |
| 250 | Fr.1.29620 | Fr.324.05 |
| 500 | Fr.1.22430 | Fr.612.15 |
| 1,000 | Fr.1.16101 | Fr.1,161.01 |
| 2,500 | Fr.1.08881 | Fr.2,722.03 |
| 5,000 | Fr.1.04444 | Fr.5,222.20 |
| Unit Price without VAT: | Fr.1.77800 |
|---|---|
| Unit Price with VAT: | Fr.1.92202 |

