
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | Green | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | - | |
Base Product Number |


