


0191600190 | |
|---|---|
DigiKey Part Number | 0191600190-ND |
Manufacturer | |
Manufacturer Product Number | 0191600190 |
Description | CONN SPLICE 10-18AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191600190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12570 | Fr.251.40 |
| Unit Price without VAT: | Fr.0.12570 |
|---|---|
| Unit Price with VAT: | Fr.0.13588 |

