


0192000025 | |
|---|---|
DigiKey Part Number | WM22992-ND |
Manufacturer | |
Manufacturer Product Number | 0192000025 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Pink |
Datasheet | Datasheet |
EDA/CAD Models | 0192000025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Pink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.45900 | Fr.4.59 |
| 25 | Fr.0.43000 | Fr.10.75 |
| 50 | Fr.0.40960 | Fr.20.48 |
| 100 | Fr.0.38990 | Fr.38.99 |
| 250 | Fr.0.36544 | Fr.91.36 |
| 500 | Fr.0.34800 | Fr.174.00 |
| 1,000 | Fr.0.33138 | Fr.331.38 |
| 3,000 | Fr.0.30666 | Fr.919.98 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |


