0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
0192750002
0192750002
Molex - Quixon Quick Disconnect Terminals

0192750002

DigiKey Part Number
WM6240-ND
Manufacturer
Manufacturer Product Number
0192750002
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.24000Fr.2.40
25Fr.0.22480Fr.5.62
50Fr.0.21420Fr.10.71
100Fr.0.20390Fr.20.39
250Fr.0.19108Fr.47.77
500Fr.0.18194Fr.90.97
1,000Fr.0.17324Fr.173.24
3,000Fr.0.16031Fr.480.93
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268