0310721042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,749
Unit Price: Fr.0.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.0.39206
Datasheet
0310721041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0310721041
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0310721042

DigiKey Part Number
0310721042-ND
Manufacturer
Manufacturer Product Number
0310721042
Description
CONN HDR HSG 5POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Header Brown 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310721042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Terminal Position Lock (TPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,400Fr.0.54742Fr.766.39
Unit Price without VAT:Fr.0.54742
Unit Price with VAT:Fr.0.59176