0314033110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0314033110
0314033110-view2
0314033110
0314033110

0314033110

DigiKey Part Number
WM26448-ND
Manufacturer
Manufacturer Product Number
0314033110
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0314033110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,700
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.59000Fr.0.59
10Fr.0.50200Fr.5.02
25Fr.0.47000Fr.11.75
50Fr.0.44760Fr.22.38
100Fr.0.42630Fr.42.63
250Fr.0.39960Fr.99.90
700Fr.0.37156Fr.260.09
1,400Fr.0.35381Fr.495.33
2,800Fr.0.33693Fr.943.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59000
Unit Price with VAT:Fr.0.63779