5005920301 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 3,937
Unit Price: Fr.0.08000
Datasheet
Image for 5005920301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5005920301

DigiKey Part Number
900-5005920301-ND
Manufacturer
Manufacturer Product Number
5005920301
Description
2.5 W/W REC HSG SINGLE LOW 3CKT
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes