
SPC574S-DISP | |
|---|---|
DigiKey Part Number | 497-SPC574S-DISP-ND |
Manufacturer | |
Manufacturer Product Number | SPC574S-DISP |
Description | DISCOVERY KIT FOR SPC574 S LINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SPC574S Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | ||
Utilized IC / Part | SPC574S | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | SPC5Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.233.84000 | Fr.233.84 |
| Unit Price without VAT: | Fr.233.84000 |
|---|---|
| Unit Price with VAT: | Fr.252.78104 |

