



0347520200 | |
|---|---|
DigiKey Part Number  | 0347520200-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0347520200  | 
Description  | CONN RCPT HSG 2POS  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Rectangular Connectors - Housings Receptacle Gray  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0347520200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | -  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Holder  | |
Color  | Gray  | |
Features  | Sealed  | |
Insulation Material  | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | Fr.0.79671 | Fr.3,585.20 | 
| Unit Price without VAT: | Fr.0.79671 | 
|---|---|
| Unit Price with VAT: | Fr.0.86124 | 

