
0348406440 | |
|---|---|
DigiKey Part Number | 0348406440-ND |
Manufacturer | |
Manufacturer Product Number | 0348406440 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348406440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| 10 | Fr.1.81700 | Fr.18.17 |
| 25 | Fr.1.70360 | Fr.42.59 |
| 50 | Fr.1.62220 | Fr.81.11 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |


