
ADRF5300BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5300BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5300BCCZN |
Description | IC RF SWITCH SPDT 32GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5300BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 24GHz ~ 32GHz | |
Isolation | 38dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 32GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.82000 | Fr.22.82 |
| 10 | Fr.18.43800 | Fr.184.38 |
| 25 | Fr.17.34200 | Fr.433.55 |
| 100 | Fr.16.13750 | Fr.1,613.75 |
| 250 | Fr.15.56328 | Fr.3,890.82 |
| 500 | Fr.15.21726 | Fr.7,608.63 |
| Unit Price without VAT: | Fr.22.82000 |
|---|---|
| Unit Price with VAT: | Fr.24.66842 |










