


0349671003 | |
|---|---|
DigiKey Part Number | 0349671003-ND |
Manufacturer | |
Manufacturer Product Number | 0349671003 |
Description | CONN RCPT HSG 10POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349671003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.09000 | Fr.2.09 |
| 10 | Fr.1.77500 | Fr.17.75 |
| 25 | Fr.1.66360 | Fr.41.59 |
| 50 | Fr.1.58420 | Fr.79.21 |
| 100 | Fr.1.50840 | Fr.150.84 |
| 250 | Fr.1.41392 | Fr.353.48 |
| 900 | Fr.1.29174 | Fr.1,162.57 |
| 1,800 | Fr.1.23013 | Fr.2,214.23 |
| 2,700 | Fr.1.19547 | Fr.3,227.77 |
| Unit Price without VAT: | Fr.2.09000 |
|---|---|
| Unit Price with VAT: | Fr.2.25929 |

