


0349671007 | |
|---|---|
DigiKey Part Number | 0349671007-ND |
Manufacturer | |
Manufacturer Product Number | 0349671007 |
Description | CONN RCPT HSG 10POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349671007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.01000 | Fr.2.01 |
| 10 | Fr.1.71300 | Fr.17.13 |
| 25 | Fr.1.60520 | Fr.40.13 |
| 50 | Fr.1.52820 | Fr.76.41 |
| 100 | Fr.1.45540 | Fr.145.54 |
| 250 | Fr.1.36420 | Fr.341.05 |
| 900 | Fr.1.24629 | Fr.1,121.66 |
| 1,800 | Fr.1.18683 | Fr.2,136.29 |
| 2,700 | Fr.1.15339 | Fr.3,114.15 |
| Unit Price without VAT: | Fr.2.01000 |
|---|---|
| Unit Price with VAT: | Fr.2.17281 |

