
0399200611 | |
---|---|
DigiKey Part Number | 0399200611-ND |
Manufacturer | |
Manufacturer Product Number | 0399200611 |
Description | TERM BLK 11POS SIDE ENT 15MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 115 A | |
Voltage | 600 V | |
Wire Gauge | 1-8 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless - Tin Plated | |
Torque - Screw | 3.95 Nm (35 Lb-In) | |
Screw Thread | 1/4-28 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
336 | Fr.30.76229 | Fr.10,336.13 |
Unit Price without VAT: | Fr.30.76229 |
---|---|
Unit Price with VAT: | Fr.33.25404 |