Violet 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-03-V9

DigiKey Part Number
0430300040-03-V9-ND
Manufacturer
Manufacturer Product Number
0430300040-03-V9
Description
3" PRE-CRIMP A1857/19 VI001 VIOL
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.79300Fr.7.93
30Fr.0.73367Fr.22.01
50Fr.0.70780Fr.35.39
100Fr.0.67390Fr.67.39
250Fr.0.63172Fr.157.93
500Fr.0.60152Fr.300.76
1,000Fr.0.57281Fr.572.81
2,500Fr.0.53695Fr.1,342.38
5,000Fr.0.51133Fr.2,556.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.79300
Unit Price with VAT:Fr.0.85723
Assembly Component