



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.78700 | Fr.7.87 |
| 30 | Fr.0.69400 | Fr.20.82 |
| 50 | Fr.0.65660 | Fr.32.83 |
| 100 | Fr.0.61120 | Fr.61.12 |
| 250 | Fr.0.55920 | Fr.139.80 |
| 500 | Fr.0.52518 | Fr.262.59 |
| 1,000 | Fr.0.49521 | Fr.495.21 |
| 2,500 | Fr.0.46100 | Fr.1,152.50 |
| 5,000 | Fr.0.43868 | Fr.2,193.40 |
| Unit Price without VAT: | Fr.0.78700 |
|---|---|
| Unit Price with VAT: | Fr.0.85075 |











