



0430451011 | |
---|---|
DigiKey Part Number | 23-0430451011TR-ND - Tape & Reel (TR) 23-0430451011CT-ND - Cut Tape (CT) 23-0430451011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451011 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.71000 | Fr.4.71 |
10 | Fr.4.00200 | Fr.40.02 |
100 | Fr.3.40100 | Fr.340.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.2.58110 | Fr.516.22 |
400 | Fr.2.45790 | Fr.983.16 |
600 | Fr.2.38863 | Fr.1,433.18 |
1,000 | Fr.2.30412 | Fr.2,304.12 |
1,400 | Fr.2.25011 | Fr.3,150.15 |
2,000 | Fr.2.19426 | Fr.4,388.52 |
Unit Price without VAT: | Fr.4.71000 |
---|---|
Unit Price with VAT: | Fr.5.09151 |