
XLVGMYK34M | |
|---|---|
DigiKey Part Number | 1497-XLVGMYK34M-ND |
Manufacturer | |
Manufacturer Product Number | XLVGMYK34M |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.03mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.30500 | Fr.3.05 |
| 100 | Fr.0.21960 | Fr.21.96 |
| 500 | Fr.0.18124 | Fr.90.62 |
| 1,000 | Fr.0.16860 | Fr.168.60 |
| 2,000 | Fr.0.15786 | Fr.315.72 |
| 5,000 | Fr.0.14611 | Fr.730.55 |
| 10,000 | Fr.0.13878 | Fr.1,387.80 |
| 25,000 | Fr.0.13078 | Fr.3,269.50 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

