0436500810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.17733
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 148
Unit Price: Fr.1.73000
Datasheet
43650-0810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43650-0810
43650-0810
43650-0810
Molex - Product of the Quarter - Mini-Fit

0436500810

DigiKey Part Number
23-0436500810TR-ND - Tape & Reel (TR)
23-0436500810CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0436500810
Description
CONN HEADER SMD R/A 8POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.90000Fr.2.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
320Fr.1.60003Fr.512.01
Manufacturers Standard Package
Unit Price without VAT:Fr.2.90000
Unit Price with VAT:Fr.3.13490